RS PRO Flush Push Button Switch - 1 NO/1 NO, Polycarbonate, 2 Cutouts, Black, Up, IP65
- RS Stock No.:
- 711-236
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€28.52
(exc. VAT)
€35.08
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.52 |
*price indicative
- RS Stock No.:
- 711-236
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Series | SB113-022-G | |
| Number of Cutouts | 2 | |
| Push Button Marking | Up | |
| Push Button Colour | Black | |
| Push Button Material | Thermoplastic | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 1 NO/1 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Push Button Actuation | Flush | |
| Minimum Operating Temperature | -25°C | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Width | 123mm | |
| Depth | 53mm | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Series SB113-022-G | ||
Number of Cutouts 2 | ||
Push Button Marking Up | ||
Push Button Colour Black | ||
Push Button Material Thermoplastic | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 1 NO/1 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Push Button Actuation Flush | ||
Minimum Operating Temperature -25°C | ||
Length 72.5mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Width 123mm | ||
Depth 53mm | ||
Hazardous Area Certification No | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- IT
RS PRO Push Button Switch 1 NO/1 NO
The RS PRO Push Button Switch is designed for industrial environments requiring reliable control solutions. With a robust polycarbonate enclosure and thermoplastic push button, it ensures durability and performance in demanding conditions. Ideal for applications needing clear directional control, it features an up Arrow and down Arrow marking.
Features and Benefits
IP65 Rating: Provides excellent protection against dust and water ingress, suitable for harsh environments.
Polycarbonate Enclosure: Offers high impact resistance and durability.
Flush Actuation: Ensures a sleek design and prevents accidental activation.
Screw Terminal: Allows for secure and easy wiring connections.
Operating Temperature Range: Functions effectively from -25 °C to 70 °C, suitable for various climates.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
Polycarbonate Enclosure: Offers high impact resistance and durability.
Flush Actuation: Ensures a sleek design and prevents accidental activation.
Screw Terminal: Allows for secure and easy wiring connections.
Operating Temperature Range: Functions effectively from -25 °C to 70 °C, suitable for various climates.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
Applications
Industrial machinery control panels
Conveyor systems
Manufacturing automation
Conveyor systems
Manufacturing automation
Additional Information
Push Button Colour: Black
Enclosure Colour: Black and Grey
Number of Cutouts: 2
Contact Configuration: 1 NO/1 NO
Enclosure Colour: Black and Grey
Number of Cutouts: 2
Contact Configuration: 1 NO/1 NO
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flush Push Button Switch - 1 NO/1 NO Black IP65
- RS PRO Flush Push Button Enclosure - 1 NO 1 Cutouts START, IP65
- RS PRO Flush Push Button Switch - 1 NO/1 NC Green START/STOP, IP65
- RS PRO Flush Push Button Switch - 1 NC Red IP65
- RS PRO Flush Push Button Switch - 1 NC Green IP65
- RS PRO Flush Polycarbonate Red IP65
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
- RS PRO Latching Push Button Switch - 1 NO Black, IP65
