RS PRO Flush Push Button Switch - 1 NO, Polycarbonate, 1 Cutouts, Green, On, IP65
- RS Stock No.:
- 711-226
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€18.49
(exc. VAT)
€22.74
(inc. VAT)
Temporarily out of stock
- 28 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.49 |
*price indicative
- RS Stock No.:
- 711-226
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | SB113-022-G | |
| Product Type | Push Button Switch | |
| Number of Cutouts | 1 | |
| Push Button Marking | On | |
| Push Button Colour | Green | |
| Push Button Material | Thermoplastic | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Push Button Actuation | Flush | |
| Minimum Operating Temperature | -25°C | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 83mm | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series SB113-022-G | ||
Product Type Push Button Switch | ||
Number of Cutouts 1 | ||
Push Button Marking On | ||
Push Button Colour Green | ||
Push Button Material Thermoplastic | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Push Button Actuation Flush | ||
Minimum Operating Temperature -25°C | ||
Length 72.5mm | ||
Maximum Operating Temperature 70°C | ||
Width 83mm | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- IT
RS PRO Push Button Switch, 1 NO, IP65
The RS PRO Push Button Switch is designed for reliable control in industrial environments. With a robust polycarbonate enclosure and IP65 rating, it ensures durability and protection against dust and water ingress. Ideal for machinery and control panels, this switch offers a simple and effective solution for operational control.
Features and Benefits
IP65 Rating: Provides excellent protection against dust and water, suitable for harsh environments.
Polycarbonate Enclosure: Offers high impact resistance and durability.
Flush Actuation: Ensures easy operation with a sleek design.
Green Push Button: Clearly indicates the 'On' function for intuitive use.
Screw Terminal: Allows for secure and straightforward installation.
Temperature Range: Operates efficiently from -25 °C to 70 °C, suitable for various conditions.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
Polycarbonate Enclosure: Offers high impact resistance and durability.
Flush Actuation: Ensures easy operation with a sleek design.
Green Push Button: Clearly indicates the 'On' function for intuitive use.
Screw Terminal: Allows for secure and straightforward installation.
Temperature Range: Operates efficiently from -25 °C to 70 °C, suitable for various conditions.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
Applications
Industrial machinery
Control panels
Automation systems
Manufacturing equipment
Control panels
Automation systems
Manufacturing equipment
Additional Information
Push button material: Thermoplastic
Enclosure colour: Black and Grey
Contact configuration: 1 Normally Open (NO)
Number of cutouts: 1
Terminal type: Screw Terminal
Enclosure colour: Black and Grey
Contact configuration: 1 Normally Open (NO)
Number of cutouts: 1
Terminal type: Screw Terminal
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flush Push Button Switch - 1 NC Green IP65
- RS PRO Flush Push Button Switch - 1 NO/1 NC Green START/STOP, IP65
- RS PRO Flush Polycarbonate Red IP65
- RS PRO Flush Push Button Switch - 1 NC Red IP65
- RS PRO Flush Push Button Switch - 1 NO/1 NO Black IP65
- RS PRO Flush Push Button Enclosure - 1 NO 1 Cutouts START, IP65
- Schneider Electric Spring Return Enclosed Push Button - 1 NO/1 NC Green START/STOP IP69K,
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Green IP66 IP69K
