RS PRO Flush Push Button Switch - 1 NC, Polycarbonate, 1 Cutouts, Red, STOP, IP65

Subtotal (1 unit)*

€18.49

(exc. VAT)

€22.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.49

*price indicative

RS Stock No.:
711-229
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

SB113-022-G

Product Type

Push Button Switch

Number of Cutouts

1

Push Button Marking

STOP

Push Button Colour

Red

Push Button Material

Thermoplastic

Enclosure Colour

Black, Grey

Contact Configuration

1 NC

Enclosure Material

Polycarbonate

IP Rating

IP65

Minimum Operating Temperature

-25°C

Push Button Actuation

Flush

Maximum Operating Temperature

70°C

Length

72.5mm

Standards/Approvals

CE, IEC 60947-5-1

Width

83mm

Hazardous Area Certification

No

Depth

53mm

Terminal Type

Screw Terminal

COO (Country of Origin):
IT

RS PRO 1 NC Push Button Switch, Flush Actuation


The RS PRO Push Button Switch is designed for industrial environments where reliability and safety are paramount. This switch features a flush red button with a 'Stop' marking, making it Ideal for emergency stop applications. Its robust polycarbonate enclosure ensures durability and protection against harsh conditions.

Features and Benefits


IP65 Rating: Provides excellent protection against dust and water ingress.
Polycarbonate Enclosure: Offers high impact resistance and durability.
Flush Red Button: Clearly marked 'Stop' for immediate recognition in emergency situations.
Screw Terminal: Ensures secure and reliable connections.
Wide Operating Temperature Range: Suitable for environments from -25 °C to 70 °C.
Compact Design: With dimensions of 72.5 mm length, 83 mm width, and 53 mm depth, it fits easily into various setups.

Applications


Industrial machinery control panels
Emergency stop systems
Manufacturing automation

Additional Information


Complies with CE and IEC 60947-5-1 standards for safety and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy