Lovato Electric Flush Control Station Switch - 1 NC, Polycarbonate, Red, STOP, IP66, IP67, IP69K
- RS Stock No.:
- 805-563
- Mfr. Part No.:
- LPZP1B8103
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€38.58
(exc. VAT)
€47.45
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.58 |
*price indicative
- RS Stock No.:
- 805-563
- Mfr. Part No.:
- LPZP1B8103
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Series | LPZP1A8 | |
| Push Button Marking | STOP | |
| Push Button Colour | Red | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Flush | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ETIM 8.0 | |
| Hazardous Area Certification | cULus | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Series LPZP1A8 | ||
Push Button Marking STOP | ||
Push Button Colour Red | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Flush | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ETIM 8.0 | ||
Hazardous Area Certification cULus | ||
- COO (Country of Origin):
- IT
The Lovato Control station is designed for reliable operation within demanding environments, featuring a red flush pushbutton for emergency stopping functionalities. It excels in providing a safe Interface for operational control.
Grey colour enhances visibility and integration
Polycarbonate material ensures durability and resistance to impact
Flush pushbutton design allows for streamlined operation
IP66, IP67, and IP69K ratings ensure protection against dust and water
Related links
- Lovato Flush Control Station Switch - 1 NC Grey IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Red IP66 IP69K
- Lovato Flush Control Station Switch - NC Polycarbonate White IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red Right Arrow IP67, IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate O/I IP67, IP69K
- Schneider Electric Turn to Release Control Station Switch - 2 NC Red IP66 IP69K
