Bosch Rexroth Track Roller Mounting Block 250N, 50mm Length
- RS Stock No.:
- 665-7245
- Mfr. Part No.:
- 3 842 535 668
- Manufacturer:
- Bosch Rexroth
Bulk discount available
Subtotal (1 box of 10 units)*
€44.79
(exc. VAT)
€55.09
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | €44.79 | €4.479 |
| 5 + | €43.00 | €4.30 |
*price indicative
- RS Stock No.:
- 665-7245
- Mfr. Part No.:
- 3 842 535 668
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Track Roller Mounting Block | |
| Length | 50mm | |
| Load Capacity | 250N | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Track Roller Mounting Block | ||
Length 50mm | ||
Load Capacity 250N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Track Roller Mounting Block, 250N Maximum Load, ESD-Safe - 3842535668
Bag these Bosch Rexroth track roller mounting blocks and enjoy easy clip-in installation. The box of ten blocks provides you with enough to mount a whole section of strut profile roller track as part of a manual conveyance system. They're made of durable glass-fibre reinforced PA that resists impacts and abrasion, meaning you can trust they're a safe bet for industrial settings and maximum loads up to 250N.
Features & Benefits
• ESD-safe components compatible with sensitive cleanroom environments
• Supplied with fittings for standard 10mm groove slots, so installation's a breeze
• Supplied with fittings for standard 10mm groove slots, so installation's a breeze
Applications
• Warehouses
• Production lines
• Retail units
• Production lines
• Retail units
Can I use the blocks individually?
The modular design of these mounting blocks lets you replace individual rollers in your system in case of damage without having to dismantle a whole section. This helps minimise system downtime by speeding up maintenance.
Ecoflow Conveyor Tracks
Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components.
Related links
- Bosch Rexroth Track Roller Mounting Block 250N, 50mm Length
- Bosch Rexroth Roller Support, 300mm Length x 16mm Height
- Bosch Rexroth Mounting Bracket, 80mm Length x 30mm Width x 100mm Height
- Bosch Rexroth End Cap, 45mm Length x 50mm Width x 4mm Height
- Bosch Rexroth Clamping Head 18mm, 100mm Length
- Bosch Rexroth Tube Plug 15mm
- Bosch Rexroth Clamping Lever 6mm, 40mm Length
- Bosch Rexroth Profile Rail 12mm, 3000mm Length
