nVent HOFFMAN NOX08 Series, 325 m³/h Air Conditioning Unit, 880 230V 640 mm 316mm 240 mm

Subtotal (1 unit)*

€4,122.58

(exc. VAT)

€5,070.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,122.58

*price indicative

RS Stock No.:
171-469
Mfr. Part No.:
NOX08B0E1U00009
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Air Conditioning Unit

Maximum Cooling Power

880

Air Flow

325m³/h

Noise Level

65dB

Mount Type

Vertical

Connection Type

Cable

Power Consumption

450W

Maximum Supply Voltage

230V

IP Rating

IP55

Type of installation

Vertical Mount

Min Temperature Setting

-20°C

Material

Galvanised Steel

Certification

UKCA, UL, CE

Maximum Temperature Setting

55°C

Height

640mm

Depth

240mm

Series

NOX08

Width

316mm

Standards/Approvals

UKCA, UL Listed, CE

Weight

25kg

Cooler Type

Vertical Cooling Unit

Cooling Capacity

705W

Nominal Current

2.4A

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Cooling Unit features an IP55 NEMA TYPE 4 protection degree, with a robust stainless steel frame 4X designed for outdoor use. Available in various sizes, it allows for easy selection based on specific cooling requirements. Additionally, the unit is designed for straightforward installation, ensuring efficient setup in any outdoor environment.

Stainless steel construction

Temperature limits outside is +20°C to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy