nVent HOFFMAN NXT08 Series, 325 m³/h Air Conditioning Unit, 880 230V 640 mm 316mm 240 mm

Subtotal (1 unit)*

€3,151.72

(exc. VAT)

€3,876.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,151.72

*price indicative

RS Stock No.:
171-443
Mfr. Part No.:
NXT08B0E1U00009
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Air Conditioning Unit

Maximum Cooling Power

880

Air Flow

325m³/h

Noise Level

65dB

Mount Type

Vertical

Connection Type

4 Pin

Power Consumption

450W

Maximum Supply Voltage

230V

IP Rating

IP55

Certification

UL, CE, UKCA

Type of installation

Vertical Mount

Material

Stainless Steel

Min Temperature Setting

20°C

Maximum Temperature Setting

55°C

Depth

240mm

Height

640mm

Series

NXT08

Standards/Approvals

UKCA, UL Listed, CE

Weight

25kg

Width

316mm

Cooler Type

Vertical Cooling Unit

Cooling Capacity

705W

Nominal Current

2.4A

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Cooling Unit features an IP55 NEMA type 12 protection degree, ensuring durability in various environments. It operates effectively within temperature limits of +20°C to +45°C and has a nominal voltage of 230 V. This makes it a reliable choice for maintaining optimal conditions in diverse applications.

Stainless steel construction

Temperature limits outside is +20°C to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy