nVent HOFFMAN NOX06 Series, 305 m³/h Air Conditioning Unit, 720 115V 640 mm 316mm 240 mm

Subtotal (1 unit)*

€2,681.01

(exc. VAT)

€3,297.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,681.01

*price indicative

RS Stock No.:
171-460
Mfr. Part No.:
NOX06C0E1U00000
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Air Conditioning Unit

Maximum Cooling Power

720

Air Flow

305m³/h

Noise Level

65dB

Mount Type

Vertical

Connection Type

Cable

Power Consumption

380W

IP Rating

IP55

Maximum Supply Voltage

115V

Type of installation

Vertical Mount

Maximum Temperature Setting

55°C

Min Temperature Setting

-20°C

Certification

CE, UKCA, UL

Material

Galvanised Steel

Depth

240mm

Height

640mm

Series

NOX06

Standards/Approvals

CE, UKCA, UL Listed

Width

316mm

Weight

24kg

Cooler Type

Vertical Cooling Unit

Cooling Capacity

555W

Nominal Current

4.6A

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Cooling Unit features an IP55 NEMA TYPE 4 protection degree, with a robust stainless steel frame 4X designed for outdoor use. Available in various sizes, it allows for easy selection based on specific cooling requirements. Additionally, the unit is designed for straightforward installation, ensuring efficient setup in any outdoor environment.

Galvanized steel construction

Temperature limits outside is +20°C to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy