nVent HOFFMAN NOX20 Series, 885 m³/h Air Conditioning Unit, 2000 230V 1 m 400mm 250 mm
- RS Stock No.:
- 171-393
- Mfr. Part No.:
- NOX20B0E1U00009
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€5,760.15
(exc. VAT)
€7,084.98
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €5,760.15 |
*price indicative
- RS Stock No.:
- 171-393
- Mfr. Part No.:
- NOX20B0E1U00009
- Manufacturer:
- nVent HOFFMAN
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Air Conditioning Unit | |
| Maximum Cooling Power | 2000 | |
| Air Flow | 885m³/h | |
| Noise Level | 65dB | |
| Mount Type | Vertical | |
| Connection Type | 4 Pin | |
| Power Consumption | 990W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP55 | |
| Type of installation | Vertical Mount | |
| Certification | UL, CE, UKCA | |
| Material | Stainless Steel | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | -20°C | |
| Series | NOX20 | |
| Depth | 250mm | |
| Standards/Approvals | UL Listed, CE, UKCA | |
| Weight | 42kg | |
| Width | 400mm | |
| Height | 1m | |
| Cooler Type | Vertical Cooling Unit | |
| Frequency | 60Hz | |
| Cooling Capacity | 1500W | |
| Nominal Current | 4A | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Air Conditioning Unit | ||
Maximum Cooling Power 2000 | ||
Air Flow 885m³/h | ||
Noise Level 65dB | ||
Mount Type Vertical | ||
Connection Type 4 Pin | ||
Power Consumption 990W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP55 | ||
Type of installation Vertical Mount | ||
Certification UL, CE, UKCA | ||
Material Stainless Steel | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting -20°C | ||
Series NOX20 | ||
Depth 250mm | ||
Standards/Approvals UL Listed, CE, UKCA | ||
Weight 42kg | ||
Width 400mm | ||
Height 1m | ||
Cooler Type Vertical Cooling Unit | ||
Frequency 60Hz | ||
Cooling Capacity 1500W | ||
Nominal Current 4A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- nVent HOFFMAN NOX20 Series 2000 230V 1 m 400mm 250 mm
- nVent HOFFMAN NOX20 Series 2000 115V 1 m 400mm 250 mm
- nVent HOFFMAN NXT20 Series 2000 115V 1 m 400mm 250 mm
- nVent HOFFMAN NXT16 Series 1600 115V 1 m 400mm 250 mm
- nVent HOFFMAN NXT12 Series 1250 115V 1 m 400mm 250 mm
- nVent HOFFMAN NOX16 Series 1600 115V 1 m 400mm 250 mm
- nVent HOFFMAN NOX16 Series 1600 230V 1 m 400mm 250 mm
- nVent HOFFMAN NXT06 Series 720 115V 640 mm 316mm 240 mm
