nVent HOFFMAN DEK40 Series, 1450 m³/h Air Conditioning Unit, 3850 400V 496 mm 492mm 784 mm
- RS Stock No.:
- 171-432
- Mfr. Part No.:
- DEK40LT09
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€4,726.39
(exc. VAT)
€5,813.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4,726.39 |
*price indicative
- RS Stock No.:
- 171-432
- Mfr. Part No.:
- DEK40LT09
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Maximum Cooling Power | 3850 | |
| Product Type | Air Conditioning Unit | |
| Air Flow | 1450m³/h | |
| Noise Level | 75dB | |
| Mount Type | Roof | |
| Power Consumption | 1630W | |
| Maximum Supply Voltage | 400V | |
| IP Rating | IP54 | |
| Certification | CE | |
| Min Temperature Setting | 20°C | |
| Type of installation | Roof | |
| Material | Stainless Steel | |
| Maximum Temperature Setting | 50°C | |
| Series | DEK40 | |
| Height | 496mm | |
| Depth | 784mm | |
| Width | 492mm | |
| Standards/Approvals | UL, CE | |
| Weight | 86kg | |
| Cooler Type | Roof Connected | |
| Cooling Capacity | 2870W | |
| Nominal Current | 3.4A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Maximum Cooling Power 3850 | ||
Product Type Air Conditioning Unit | ||
Air Flow 1450m³/h | ||
Noise Level 75dB | ||
Mount Type Roof | ||
Power Consumption 1630W | ||
Maximum Supply Voltage 400V | ||
IP Rating IP54 | ||
Certification CE | ||
Min Temperature Setting 20°C | ||
Type of installation Roof | ||
Material Stainless Steel | ||
Maximum Temperature Setting 50°C | ||
Series DEK40 | ||
Height 496mm | ||
Depth 784mm | ||
Width 492mm | ||
Standards/Approvals UL, CE | ||
Weight 86kg | ||
Cooler Type Roof Connected | ||
Cooling Capacity 2870W | ||
Nominal Current 3.4A | ||
Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The nVent Hoffman Roof Cooling Unit offers an IP54 protection degree and is designed to provide efficient cooling for either a single enclosure or an entire assembly, based on cooling needs and energy consumption preferences. Installed on top of the enclosure, it is an ideal solution for situations where door or side panel space is limited.
Temperature limits outside is +20°C to +50°C
Stainless steel construction
Related links
- nVent HOFFMAN DEK40 Series 3850 400V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 460V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 230V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 400V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 230V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 460V 496 mm 492mm 784 mm
- nVent HOFFMAN NOX40 Series 3850 230V 1.27 m 500mm 336 mm
- Schneider Electric ClimaSys Series 3850W 400V 496 mm 797mm 492 mm
