Rittal SK Series, 1500 m³/h Enclosure Cooling Unit, 5000W 400V ac 1.4 m 450mm 220 mm
- RS Stock No.:
- 224-0069
- Mfr. Part No.:
- 3375540
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€2,599.16
(exc. VAT)
€3,196.97
(inc. VAT)
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 - 4 | €2,599.16 |
| 5 - 9 | €2,521.18 |
| 10 + | €2,448.41 |
*price indicative
- RS Stock No.:
- 224-0069
- Mfr. Part No.:
- 3375540
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 5000W | |
| Air Flow | 1500m³/h | |
| Mount Type | Wall | |
| Input Power | 183W | |
| Connection Type | G 3/8 in External Thread, 1/2 in Connector Sleeve | |
| Power Consumption | 172W | |
| Maximum Supply Voltage | 400V ac | |
| IP Rating | IP55 | |
| Certification | UL, FTTA uR, CSA, cUL, cUr | |
| Material | Copper, Brass (Cu/Cuzn) | |
| Type of installation | External Mounting or Full Internal Mounting | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | 1°C | |
| Height | 1.4m | |
| Depth | 220mm | |
| Weight | 42kg | |
| Series | SK | |
| Width | 450mm | |
| Standards/Approvals | CSA UL+C-UL-FTTA UR+C-UR | |
| Refrigerant Type | Water | |
| Frequency | 60Hz | |
| Nominal Current | 800mA | |
| Cooling Capacity | 5kW | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 5000W | ||
Air Flow 1500m³/h | ||
Mount Type Wall | ||
Input Power 183W | ||
Connection Type G 3/8 in External Thread, 1/2 in Connector Sleeve | ||
Power Consumption 172W | ||
Maximum Supply Voltage 400V ac | ||
IP Rating IP55 | ||
Certification UL, FTTA uR, CSA, cUL, cUr | ||
Material Copper, Brass (Cu/Cuzn) | ||
Type of installation External Mounting or Full Internal Mounting | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting 1°C | ||
Height 1.4m | ||
Depth 220mm | ||
Weight 42kg | ||
Series SK | ||
Width 450mm | ||
Standards/Approvals CSA UL+C-UL-FTTA UR+C-UR | ||
Refrigerant Type Water | ||
Frequency 60Hz | ||
Nominal Current 800mA | ||
Cooling Capacity 5kW | ||
- COO (Country of Origin):
- IT
Related links
- Rittal SK Series 5000W 230V ac 1.4 m 450mm 220 mm
- Rittal SK Series Enclosure Cooling Unit, 7000W 400V ac 1.8 m 450mm 300 mm
- Rittal SK Series 3000W 230V ac 950 mm 400mm 145 mm
- Rittal SK Series 2000W 230V ac 950 mm 400mm 145 mm
- Rittal SK Series 2500W 230V ac 417 mm 597mm 475 mm
- Rittal SK Series 300W 230V ac 300 mm 150mm 85 mm
- Rittal SK Series 600W 230V ac 526 mm 220mm 100 mm
- Rittal SK Series 4000W 400V ac 417 mm 597mm 475 mm
