Rittal TopTherm Blue e Series, 345 m³/h Enclosure Cooling Unit, 660W 115V ac 620 mm 285mm 298 mm
- RS Stock No.:
- 223-9993
- Mfr. Part No.:
- 3303514
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€4,767.10
(exc. VAT)
€5,863.53
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 - 4 | €4,767.10 |
| 5 - 9 | €4,624.08 |
| 10 + | €4,490.60 |
*price indicative
- RS Stock No.:
- 223-9993
- Mfr. Part No.:
- 3303514
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 660W | |
| Air Flow | 345m³/h | |
| Mount Type | Wall | |
| Input Power | 500W | |
| Connection Type | Plug-In Terminal Strip | |
| IP Rating | IP55, IP34 | |
| Maximum Supply Voltage | 115V ac | |
| Type of installation | Wall-Mounted | |
| Material | 316 Stainless Steel | |
| Min Temperature Setting | -40°C | |
| Certification | CCC Exception Letter CSA, uR, cUr, cUL, UL, FTTA | |
| Standards/Approvals | CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | |
| Width | 285mm | |
| Series | TopTherm Blue e | |
| Depth | 298mm | |
| Height | 620mm | |
| Weight | 25kg | |
| Cooler Type | Wall Mounted | |
| Cooling Capacity | 2.5kW | |
| Refrigerant Type | R134A | |
| Nominal Current | 5.7A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 660W | ||
Air Flow 345m³/h | ||
Mount Type Wall | ||
Input Power 500W | ||
Connection Type Plug-In Terminal Strip | ||
IP Rating IP55, IP34 | ||
Maximum Supply Voltage 115V ac | ||
Type of installation Wall-Mounted | ||
Material 316 Stainless Steel | ||
Min Temperature Setting -40°C | ||
Certification CCC Exception Letter CSA, uR, cUr, cUL, UL, FTTA | ||
Standards/Approvals CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | ||
Width 285mm | ||
Series TopTherm Blue e | ||
Depth 298mm | ||
Height 620mm | ||
Weight 25kg | ||
Cooler Type Wall Mounted | ||
Cooling Capacity 2.5kW | ||
Refrigerant Type R134A | ||
Nominal Current 5.7A | ||
Frequency 60Hz | ||
Related links
- Rittal TopTherm Blue e Series 550W 115V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series 660W 115V ac 550 mm 280mm 210 mm
- Rittal TopTherm Blue e Series 460W 230V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series 550W 230V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series 340W 115V ac 550 mm 280mm 140 mm
- Rittal TopTherm Blue e Series 890W 115V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series 1600W 115V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 320W 115V ac 340 mm 525mm 153 mm
