Rittal TopTherm Blue e Series, 315 m³/h Enclosure Cooling Unit, 460W 230V ac 620 mm 285mm 298 mm
- RS Stock No.:
- 223-9990
- Mfr. Part No.:
- 3303508
- Manufacturer:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2,703.75
(exc. VAT)
€3,325.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2,703.75 |
| 5 - 9 | €2,622.64 |
| 10 + | €2,546.93 |
*price indicative
- RS Stock No.:
- 223-9990
- Mfr. Part No.:
- 3303508
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 460W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 315m³/h | |
| Input Power | 350W | |
| Mount Type | Wall | |
| Connection Type | Plug-In Terminal Strip | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP34, IP56 | |
| Certification | FTTA, UL, EAC, CCC, cUL | |
| Material | Steel | |
| Min Temperature Setting | -40°C | |
| Standards/Approvals | UL+C-UL-FTTA, C-UL, CCC, EAC | |
| Depth | 298mm | |
| Height | 620mm | |
| Width | 285mm | |
| Weight | 25kg | |
| Series | TopTherm Blue e | |
| Refrigerant Type | R134A | |
| Nominal Current | 2.6A | |
| Cooling Capacity | 2.5kW | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 460W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 315m³/h | ||
Input Power 350W | ||
Mount Type Wall | ||
Connection Type Plug-In Terminal Strip | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP34, IP56 | ||
Certification FTTA, UL, EAC, CCC, cUL | ||
Material Steel | ||
Min Temperature Setting -40°C | ||
Standards/Approvals UL+C-UL-FTTA, C-UL, CCC, EAC | ||
Depth 298mm | ||
Height 620mm | ||
Width 285mm | ||
Weight 25kg | ||
Series TopTherm Blue e | ||
Refrigerant Type R134A | ||
Nominal Current 2.6A | ||
Cooling Capacity 2.5kW | ||
Frequency 60Hz | ||
The Rittal SK series is the wall mounted cooling unit with e comfort controller integrated as standard, RiNano coating on the condenser and electrical condensate evaporation. The total cooling output is 0.46 kW and the material used is the sheet steel.
Suitable for outdoor siting
Blue e technology
May be linked to the IoT interface via the Blue e IoT adaptor
Related links
- Rittal TopTherm Blue e Series 550W 230V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series 550W 115V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series 660W 115V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series 550W 230V ac 550 mm 280mm 210 mm
- Rittal TopTherm Blue e Series 300W 230V ac 340 mm 525mm 153 mm
- Rittal TopTherm Blue e Series 340W 115V ac 550 mm 280mm 140 mm
- Rittal TopTherm Blue e Series 1600W 460V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1100W 400V ac 950 mm 400mm 260 mm
