onsemi MC74HC595ADTR2G 1 Surface Shift Register CMOS TSSOP, 16-Pin
- RS Stock No.:
- 178-7561
- Mfr. Part No.:
- MC74HC595ADTR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€405.00
(exc. VAT)
€497.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.162 | €405.00 |
*price indicative
- RS Stock No.:
- 178-7561
- Mfr. Part No.:
- MC74HC595ADTR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | TSSOP | |
| Logic Family | CMOS | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Series | MC74HC595A | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type TSSOP | ||
Logic Family CMOS | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Series MC74HC595A | ||
Automotive Standard AEC-Q100 | ||
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- onsemi MC74HC595ADTR2G 1 Surface Shift Register CMOS TSSOP, 16-Pin
- onsemi MC74HC595ADTG 1 Surface Shift Register CMOS TSSOP, 16-Pin
- onsemi 1 Surface Shift Register CMOS SOIC W, 16-Pin
- onsemi MC14557BDWG 1 Surface Shift Register CMOS SOIC W, 16-Pin
- onsemi MC14021BDG 1 Surface Shift Register CMOS SOIC, 16-Pin
- onsemi 1 Surface Shift Register HC TSSOP, 16-Pin
- onsemi MM74HC595MTCX 1 Surface Shift Register 74HC TSSOP, 16-Pin
- onsemi 74VHC595MTCX 1 Surface Shift Register 74VHC TSSOP, 16-Pin
