onsemi MC74HCT595ADR2G Surface Shift Register HCT SOIC, 16-Pin
- RS Stock No.:
- 186-9612
- Mfr. Part No.:
- MC74HCT595ADR2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.17
(exc. VAT)
€14.98
(inc. VAT)
In Stock
- 5,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.487 | €12.18 |
| 100 - 225 | €0.42 | €10.50 |
| 250 - 475 | €0.363 | €9.08 |
| 500 - 975 | €0.32 | €8.00 |
| 1000 + | €0.29 | €7.25 |
*price indicative
- RS Stock No.:
- 186-9612
- Mfr. Part No.:
- MC74HCT595ADR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | SOIC | |
| Logic Family | HCT | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Series | MC74HCT595A | |
| Width | 4mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type SOIC | ||
Logic Family HCT | ||
Mount Type Surface | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Series MC74HCT595A | ||
Width 4mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
The MC74HCT595A consists of an 8 bit shift register and an 8 bit D-type latch with three state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8 bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. The HCT595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs. The device inputs are compatible with standard CMOS or LSTTL outputs.
Output Drive Capability: 15 LSTTL Loads
Outputs Directly Interface to CMOS, NMOS, and TTL
Operating Voltage Range: 4.5 to 5.5 V
Low Input Current: 1.0 uA
High Noise Immunity Characteristic of CMOS Devices
Chip Complexity: 328 FETs or 82 Equivalent Gates
Related links
- onsemi MC74HCT595ADR2G Surface Shift Register HCT SOIC, 16-Pin
- DiodesZetex 74HCT595S16-13 1 Surface Shift Register HCT SOIC, 16-Pin
- onsemi MC74HCT595ADTR2G Surface Shift Register HCT TSSOP, 16-Pin
- onsemi MC74HCT595ADTG Surface Shift Register HCT TSSOP, 16-Pin
- onsemi MM74HC595MX 1 Surface Shift Register 74HC SOIC, 16-Pin
- onsemi MC14021BDR2G Surface Shift Register 4000B SOIC, 16-Pin
- onsemi MC14014BDG Surface Shift Register CMOS SOIC, 16-Pin
- onsemi MC74HCT4094ADR2G 1 Surface Shift Register MC74 SOIC, 16-Pin
