RS PRO, 25 mm OD 10 mm, 24 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 132-164
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€72.73
(exc. VAT)
€89.46
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
- Plus 19 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.73 |
*price indicative
- RS Stock No.:
- 132-164
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Material | 303 Stainless Steel | |
| Bore Size A | 10mm | |
| Bore Size B | 10mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Number of Beams 4 | ||
Style Set Screw | ||
Material 303 Stainless Steel | ||
Bore Size A 10mm | ||
Bore Size B 10mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
Screw Size M4 | ||
- COO (Country of Origin):
- CN
RS PRO 10mm Stainless Steel BCE Flexible Four Beam Coupling
A BCE series four beam coupling for use where a degree of motion is required between shafts. Each coupling is manufactured as a single piece eliminating mechanical joints and possible failure points.;The clamp fastening beam coupling is constructed from Stainless Steel 303 for enhanced strength and will delivery increased flexibility at lower bearing loads. The BCE series coupling is designed with two sets of cuts around the centre accommodating a higher level of parallel misalignment compared to single beam couplings.;The coupling features two M4 set screws 120° apart for quick and easy installation.
Features and Benefits
BCE four beam coupling;10mm bore;25mm outer diameter;24mm length;Clamp fastening;One piece Stainless Steel 303;M4 socket screws;+0.025 mm / -0.000 mm bore tolerance ;+0.000 mm / -0.013 mm recommended shaft tolerance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Ruland 24 mm Length 10 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 10 mm Coupler
- RS PRO 24 mm Length 6 mm Flexible Beam Coupling
- Ruland 24 mm Length 9 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
