Ruland, 25 mm OD 10 mm, 24 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 603-951
- Mfr. Part No.:
- MWS25-10-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€59.35
(exc. VAT)
€73.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.35 |
*price indicative
- RS Stock No.:
- 603-951
- Mfr. Part No.:
- MWS25-10-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 2.955 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 9mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 225°F | |
| Series | MW | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 2.955 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 9mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 225°F | ||
Series MW | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling from ruland is engineered for precision and performance in motion control applications. Crafted from premium 7075 aluminum, this coupling boasts a robust zero-backlash design, ensuring optimal torque transfer without the compromise of slippage. Its uniquely balanced construction significantly reduces vibrations, even at high rotational speeds of up to 6,000 RPM, making it ideal for demanding industrial environments. With a reduced physical footprint compared to traditional single beam couplings, this product facilitates seamless integration into tighter assemblies while maintaining high-quality performance. The meticulous machining process ensures consistent reliability and strength, further enhanced by its RoHS3 and REACH compliance, confirming its suitability for modern manufacturing standards.
Manufactured from lightweight and low inertia 7075 aluminum for superior performance
Designed with zero-backlash capabilities for precise motion control
Balanced structure reduces vibration, promoting reliability at high speeds
Metric specifications for seamless compatibility in international applications
Strict quality controls ensure consistent manufacturing standards
Related links
- Ruland 20 mm Length 9 mm Flexible Coupling
- Ruland 24 mm Length 9 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 10 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 9 mm Flexible Coupling
