Ruland, 25 mm OD 10 mm, 24 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 603-549
- Mfr. Part No.:
- MWS25-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€54.67
(exc. VAT)
€67.24
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.67 |
*price indicative
- RS Stock No.:
- 603-549
- Mfr. Part No.:
- MWS25-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 2.955 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 10mm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | MW | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 2.955 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 10mm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series MW | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed for precision and performance, ideal for applications requiring high torque stability and minimal backlash. Machined from 7075 aluminum, it boasts a robust yet lightweight construction, perfect for reducing inertia while maintaining strength. The unique design incorporates two sets of spiral cuts, elevating its torque capacity and enhancing operational efficiency. With its zero-backlash feature and balanced architecture, users can expect smoother operation even at high speeds of up to 6,000 RPM. This coupling adeptly combines innovative technology and quality craftsmanship, ensuring reliability and longevity in various mechanical setups.
Engineered for high torque applications, ensuring reliability
Lightweight design enhances performance without compromising strength
Zero-backlash feature allows for precise motion transfer
Balanced design reduces vibrations during operation at high speeds
Superior material quality guarantees durability under rigorous conditions
Related links
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 9 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 10 mm Coupler
- RS PRO 24 mm Length 10 mm Flexible Beam Coupling
- Ruland 20 mm Length 9 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
