Ruland, 25 mm OD 10 mm, 24 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 603-761
- Mfr. Part No.:
- MWS25-10-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.15
(exc. VAT)
€174.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.15 |
*price indicative
- RS Stock No.:
- 603-761
- Mfr. Part No.:
- MWS25-10-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 7.871 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 176°C | |
| Series | MW | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 7.871 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 176°C | ||
Series MW | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered to deliver exceptional performance in applications requiring precision and reliability. Crafted from 303 stainless steel, it boasts a robust design ideal for high-torque demands while ensuring zero backlash, making it perfect for high-speed operations up to 6,000 RPM. The unique spiral cut construction not only enhances torque capacity but also significantly minimizes windup, allowing for smooth operation. Its compact dimensions allow easy interchangeability with single beam models, making it a versatile choice for various applications. Manufactured in the USA under stringent quality controls, this product exemplifies durability and compliance with modern standards, ensuring peace of mind for users. Designed for dynamic performance, it effectively handles angular and parallel misalignment, catering to a wide range of engineering needs.
Constructed from 303 stainless steel for superior strength and durability
Zero backlash design ensures precise transmission without play
Balanced construction reduces vibration at high speeds
Compact size enables easy integration with existing setups
Machined from a single piece for enhanced torque capacity
Related links
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 10 mm Flexible Coupling
- Ruland 24 mm Length 9 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 9 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
