Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 15 mm
- RS Stock No.:
- 593-442
- Mfr. Part No.:
- MDCDK57-25-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 593-442
- Mfr. Part No.:
- MDCDK57-25-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 78.2mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK57 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 78.2mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK57 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is designed to provide exceptional performance in applications where precision and reliability are paramount. Constructed from high-quality anodized aluminum, it features a balanced design that reduces vibration at high speeds, ensuring smooth operation in demanding environments. Its double disc design allows for individual bending of the discs to accommodate various misalignments, making it suitable for high-speed applications up to 10,000 RPM. With zero backlash, this coupling ensures precise positioning, making it ideal for stepper and servo applications across industries like semiconductor and printing. Manufactured under stringent controls in the USA, this product exemplifies durability and superior engineering.
Lightweight construction ensures low inertia for rapid acceleration
Capable of handling angular misalignment up to 2.0° for versatility
Designed with a maximum speed rating of 10,000 RPM for high-performance needs
Manufactured from solid bar stock exclusively sourced from North American mills
Compliant with RoHS3 and REACH standards for environmental safety
Features a torsionally rigid design that enhances operational reliability
Related links
- Ruland 78.2 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 17 mm
