Ruland, 15 mm OD, 18.3 mm Length 3 mm Flexible Coupling 3 mm
- RS Stock No.:
- 590-990
- Mfr. Part No.:
- MDCS15-3-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€112.31
(exc. VAT)
€138.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.31 |
*price indicative
- RS Stock No.:
- 590-990
- Mfr. Part No.:
- MDCS15-3-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 3mm | |
| Length | 18.3mm | |
| Bore Size B | 3mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCS15 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, RoHs and Reach | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 3mm | ||
Length 18.3mm | ||
Bore Size B 3mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCS15 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, RoHs and Reach | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp single disc coupling specifically designed to facilitate precise motion control in various applications. This coupling boasts a balanced design, ensuring exceptional performance even at high speeds. Features such as zero backlash and lightweight construction make it the ideal choice for setups that require minimal inertia while accommodating angular misalignment and axial motion. Manufactured from high quality materials, this coupling is built to withstand rigorous testing and offers reliable torque capabilities, making it an excellent option for sectors like semiconductor, solar, and machine tool industries. Its precision engineering, along with stringent manufacturing controls, guarantees long lasting reliability and adherence to industry standards, ensuring peak performance in diverse operational environments.
Balanced design minimises vibration during high speed operations
Constructed from anodised aluminium for durability and corrosion resistance
Compatible with angular misalignment providing installation flexibility
Meets stringent manufacturing and material standards for reliability
Optimised for performance in applications exceeding 10000 RPM
Compact dimensions ideal for confined installation spaces
Manufactured to maximise torque capabilities without slippage risk
RoHS3 and REACH compliant ensuring environmental safety
Related links
- Ruland 18.3 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 5 mm
