Ruland, 15 mm OD, 18.3 mm Length 4 mm Flexible Coupling 3 mm
- RS Stock No.:
- 592-939
- Mfr. Part No.:
- MDCS15-4-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€112.31
(exc. VAT)
€138.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.31 |
*price indicative
- RS Stock No.:
- 592-939
- Mfr. Part No.:
- MDCS15-4-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 18.3mm | |
| Bore Size A | 4mm | |
| Bore Size B | 3mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCS15 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 18.3mm | ||
Bore Size A 4mm | ||
Bore Size B 3mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCS15 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Single disc coupling engineered for precision and reliability in demanding applications. With its innovative zero backlash design, it effectively accommodates angular misalignment and axial motion while ensuring optimal torque transmission. Crafted from lightweight anodised aluminium, this coupling stands out with its exceptional build quality derived from solid bar stock sourced exclusively from North American mills. Its dynamic capabilities are ideal for high speed performance, making it perfect for various industries such as semiconductor, printing, and aerospace.
Compatible with angular misalignment providing flexibility in alignment
Dynamic performance rated for speeds up to 10000 RPM
Manufactured under stringent quality controls for consistent reliability
Lightweight profile offers low inertia ideal for rapid applications
Meets rigorous safety and environmental standards for peace of mind
User friendly installation process for quick coupling setup
Precision engineering ensures minimal maintenance needs
Related links
- Ruland 18.3 mm Length 3 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 5 mm
