Ruland, 15 mm OD, 18.3 mm Length 5 mm Flexible Coupling 3 mm
- RS Stock No.:
- 592-158
- Mfr. Part No.:
- MDCS15-5-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€112.31
(exc. VAT)
€138.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.31 |
*price indicative
- RS Stock No.:
- 592-158
- Mfr. Part No.:
- MDCS15-5-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 18.3mm | |
| Bore Size A | 5mm | |
| Bore Size B | 3mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCS15-5-3-A | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 18.3mm | ||
Bore Size A 5mm | ||
Bore Size B 3mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCS15-5-3-A | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp single disc coupling that takes mechanical connectivity to new heights. Engineered with a balanced design and crafted from premium aluminium, this product offers unparalleled performance for precision applications. With bores measuring 5mm and 3mm, it efficiently accommodates angular misalignment and axial motion, making it an ideal choice for complex configurations. The zero backlash feature ensures accurate positioning, vital for high speed operations. Rated for speeds up to 10,000 RPM, this coupling is perfect for use in semiconductor, solar, printing, and machine tool applications, standing as a testament to superior craftsmanship and reliability.
Lightweight design enhances overall system efficiency
Manufactured from North American sourced solid bar stock ensures durability
Anodised finish provides enhanced corrosion resistance
Dynamic torque capacity supports reliable operation across various speeds
Compact form factor fits easily into constrained installation spaces
No keyway option available for further customisation to specific applications
Noise reduction design minimises vibration at high RPMs
Suitable for both stepper and servo motor applications
Related links
- Ruland 18.3 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 18.3 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 3 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 18.3 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 6 mm
