Ruland, 15 mm OD, 18.3 mm Length 4 mm Flexible Coupling 4 mm
- RS Stock No.:
- 592-140
- Mfr. Part No.:
- MDCS15-4-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€112.31
(exc. VAT)
€138.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.31 |
*price indicative
- RS Stock No.:
- 592-140
- Mfr. Part No.:
- MDCS15-4-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 18.3mm | |
| Bore Size A | 4mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 4mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCS15 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, DIN 912 12.9, ASTM B580 Type B, RoHS3, MIL-A-8625 Type II Class 2 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 18.3mm | ||
Bore Size A 4mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 4mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCS15 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, DIN 912 12.9, ASTM B580 Type B, RoHS3, MIL-A-8625 Type II Class 2 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Single Disc Coupling is engineered for precision and performance, making it an ideal choice for high speed applications. Boasting a compact design, it features a 4mm x 4mm bore size alongside a 15.0mm outer diameter, all while maintaining an impressive length of 18.3mm. Crafted from lightweight anodised aluminium, this coupling is designed to excel up to 10,000 RPM without compromising on balance or reliability. Its zero backlash technology ensures a seamless transmission of power, minimising vibration during operation. This coupling is not only built to withstand high torque but also offers compatibility with angular misalignment and axial motion, making it a versatile choice for various industries, from semiconductor manufacturing to machine tools. Produced in the USA under stringent quality controls, this coupling aligns with RoHS3 and REACH regulations, ensuring a commitment to environmental safety and performance standards.
Lightweight construction facilitates quick installation and reduces overall system inertia
Dynamic torque ratings support both reversing and non reversing applications
Torque capacity exceeds DIN 912 12.9 standards for enhanced durability
Balanced design minimises vibrations enhancing operational stability
Machined from solid bar stock sourced solely from North American mills
Specific seating torque ensures optimal performance during high speed operations
Temperature range accommodates diverse operational environments
Available with stainless steel hubs upon request for added strength and corrosion resistance
Related links
- Ruland 18.3 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 3 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 5 mm
