Ruland, 15 mm OD, 18.3 mm Length 6 mm Flexible Coupling 5 mm
- RS Stock No.:
- 592-417
- Mfr. Part No.:
- MDCS15-6-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€112.31
(exc. VAT)
€138.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.31 |
*price indicative
- RS Stock No.:
- 592-417
- Mfr. Part No.:
- MDCS15-6-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 18.3mm | |
| Bore Size A | 6mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 5mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCS15-6-5-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 18.3mm | ||
Bore Size A 6mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 5mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCS15-6-5-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp single disc coupling designed for precision performance in high speed applications. Its innovative construction features two anodised aluminium hubs and stainless steel disc springs, allowing it to accommodate angular misalignment while providing a zero backlash connection. With an outer diameter of 15.0mm and a length of 18.3mm, this lightweight coupling is further enhanced by low inertia, making it ideal for dynamic environments. Engineered for robust torque capabilities, its adheres to the highest industry standards, ensuring reliability across various applications such as semiconductor processing, solar energy, printing, machine tool operation, and testing and measurement systems.
Lightweight design facilitates easy installation and reduces load on connected shafts
Zero backlash operation enhances precision in motion control applications
Balanced design minimises vibration promoting smooth operation at high speeds
Accommodates angular misalignment enhancing system flexibility
Manufactured from high quality materials for durability and reliability
Meets stringent RoHS3 and REACH compliance for environmental safety
Tested beyond DIN 912 12.9 standards for superior torque capability
Supports a maximum speed of 10000 RPM suitable for high speed applications
Compact dimensions allow for integration in space constrained setups
Related links
- Ruland 18.3 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 4 mm Flexible Coupling 4 mm
