Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-014
- Mfr. Part No.:
- MDCD57-30-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 591-014
- Mfr. Part No.:
- MDCD57-30-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 30mm | |
| Length | 78.2mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD57-30-14-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 30mm | ||
Length 78.2mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD57-30-14-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to meet the rigorous demands of high-speed applications. Engineered for precision, its robust construction consists of anodised aluminium hubs and stainless steel disc springs that enable it to accommodate significant misalignments without backlash. This innovative coupling combines lightweight design and low inertia, making it an ideal choice for dynamic systems operating up to 10,000 RPM. With its exceptional torque ratings and strict manufacturing standards, it ensures reliable performance in various settings, including semiconductor, printing, and machine tool industries.
Supports high speed applications with reliable performance
Features a lightweight design for optimal efficiency
Accommodates various misalignments ensuring seamless operation
Manufactured from solid bar stock sourced from North American mills
Meets stringent testing standards for maximum torque capabilities
Suitable for precise positioning in stepper and servo applications
Compliant with RoHS3 and REACH regulations for safety and sustainability
Black anodised finish enhances durability and resistance to wear
Offers zero backlash functionality for accurate motion control
Facilitates easy installation with clear guidelines provided
Related links
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 30 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 28 mm
