Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 16 mm
- RS Stock No.:
- 593-011
- Mfr. Part No.:
- MDCDK57-24-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 593-011
- Mfr. Part No.:
- MDCDK57-24-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK57 | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK57 | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability, making it an essential component for high-speed applications. Designed with a lightweight, balanced structure, it minimises vibration and facilitates optimum performance at speeds up to 10,000 RPM. The coupling's innovative design features anodised aluminium hubs and stainless steel disc springs that adapt to various misalignments. Perfect for integrating within stepper and servo systems commonly found in industries such as semiconductor and printing, this product not only meets but exceeds stringent torque capability standards. Manufactured with care in the USA, it showcases outstanding torsional rigidity and minimal inertia, which are crucial in enhancing operational efficiency. The coupling, compliant with RoHS3 and REACH regulations, is built to ensure long-lasting durability and performance in diverse environments.
Lightweight design for reduced inertia during operation
Zero backlash functionality for precise control
Balanced structure to limit vibration at high speeds
Durable materials sourced exclusively from North American mills
Machined from solid bar stock for superior strength
Accommodates various types of misalignment effortlessly
Manufactured under strict quality controls
Effective in high precision stepper and servo applications
Meets maximum torque capabilities for enhanced reliability
Designed for easy installation with straightforward alignment procedures
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
