Ruland, 41.3 mm OD, 55 mm Length 12 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-064
- Mfr. Part No.:
- MDCDE41-12-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€216.08
(exc. VAT)
€265.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.08 |
*price indicative
- RS Stock No.:
- 591-064
- Mfr. Part No.:
- MDCDE41-12-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 12mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -23°C | |
| Series | MDCDE41 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | REACH, Class 2, ASTM B580 Type B, MIL-A-8625 Type II, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 12mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -23°C | ||
Series MDCDE41 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals REACH, Class 2, ASTM B580 Type B, MIL-A-8625 Type II, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Lightweight and versatile coupling is designed to provide exceptional performance in high-speed applications. The coupling features a unique double disc design that allows for effective misalignment accommodation, making it ideal for precision positioning tasks commonly found in industries such as semiconductor and machine tool manufacturing. Constructed from high-quality materials, the coupling ensures both durability and compliance with stringent safety standards. Its electrically isolating properties prevent incidental current transfer between components, thus safeguarding your equipment's integrity. Designed to operate at speeds up to 10,000 RPM, this coupling guarantees zero-backlash performance, ensuring minimal vibration and maximized operational efficiency. Manufacturing processes in a controlled environment contribute to its reliability, making it an excellent choice for various applications requiring maximum torque capabilities.
Lightweight construction optimises performance at high speeds
Zero-backlash design enhances precision in motion control
Balanced structure reduces vibration, ensuring smooth operation
Electrically isolating features safeguard sensitive components
Durability is enhanced through stringent material sourcing
Related links
- Ruland 55 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 12 mm
