Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-522
- Mfr. Part No.:
- MDCDE41-15-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€216.08
(exc. VAT)
€265.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.08 |
*price indicative
- RS Stock No.:
- 591-522
- Mfr. Part No.:
- MDCDE41-15-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 15mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE41-15-12-A | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, REACH, RoHS3, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 15mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE41-15-12-A | ||
Standards/Approvals MIL-A-8625 Type II Class 2, REACH, RoHS3, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Electrically isolating clamp double disc coupling designed to accommodate varying shaft misalignments while ensuring zero backlash. With a robust design, it features aluminum hubs and stainless steel disc springs that allow for individual bending of each disc, effectively managing vibrations in high-speed applications. Weighing only 0.3169 lbs, it boasts a lightweight structure ideal for precise positioning in industries such as semiconductor and machine tooling. Manufactured from quality North American sourced materials, this coupling excels in delivering exceptional torque performance while being compliant with RoHS3 and REACH standards. Designed to withstand speeds of up to 10,000 RPM, it is an excellent choice for applications that demand reliability and precision.
Lightweight construction enhances performance in dynamic applications
Balanced design ensures minimal vibration during high-speed operations
Zero-backlash design provides exceptional accuracy in positioning
Easy installation facilitates quick usage across various setups
Robust anodised aluminium construction increases durability
Related links
- Ruland 55 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 12 mm
