Ruland, 41.3 mm OD, 55 mm Length 14 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-774
- Mfr. Part No.:
- MDCDE41-14-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€216.08
(exc. VAT)
€265.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.08 |
*price indicative
- RS Stock No.:
- 591-774
- Mfr. Part No.:
- MDCDE41-14-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 14mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -23°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE41 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 14mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -23°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE41 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Innovative coupling solution designed to excel in high-speed applications. Offering a robust, electrically isolating clamp double disc design, this coupling features precise alignment and zero-backlash performance. With its lightweight construction and low inertia, it is ideal for industries demanding high efficiency and reliability, such as semiconductor manufacturing and test equipment. The unique balanced design not only reduces vibration but also ensures superior torque transfer, making it an essential component for precise positioning systems. Crafted from high-quality materials and adhering to stringent RoHS3 and REACH compliance standards, this coupling promises longevity and adaptability. Manufactured in the USA under strict quality controls, it is built to meet the demands of modern applications, delivering outstanding performance under various operational conditions.
Lightweight yet durable, ensuring easy installation and maintenance
Designed for high-speed operations, accommodating up to 10,000 RPM
Electric isolation prevents unintended current transfer
Zero-backlash design enhances precision in motion transfer
Balanced design significantly minimises vibration during operation
Related links
- Ruland 55 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 39.7 mm Length 14 mm Flexible Coupling 12 mm
