Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 12 mm
- RS Stock No.:
- 592-978
- Mfr. Part No.:
- MDCDE41-16-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€216.08
(exc. VAT)
€265.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.08 |
*price indicative
- RS Stock No.:
- 592-978
- Mfr. Part No.:
- MDCDE41-16-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 16mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -23°C | |
| Series | MDCDE41 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 16mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -23°C | ||
Series MDCDE41 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Innovative electrically isolating clamp double disc coupling, expertly designed for precision and performance. Constructed from robust anodized aluminum, this coupling features a lightweight build with low inertia ideal for high-speed applications, reaching up to 10,000 RPM. Its zero-backlash capability and balanced design significantly reduce vibrations, ensuring smooth operational performance. The unique double disc configuration includes thin stainless steel disc springs and an acetal center spacer, allowing for individual flexibility to accommodate various misalignment types. This coupling is perfect for demanding industries, including semiconductor, solar, and machine tool applications, providing reliable torque transmission without the risk of current transfer between components. With strict manufacturing controls and compliance with RoHS3 and REACH standards, it delivers exceptional quality and reliability.
Features a zero-backlash design for improved precision in motion control
Constructed from lightweight anodised aluminium for low inertia
Designed to withstand speeds of up to 10,000 RPM for high-performance applications
Incorporates a unique double disc system to manage misalignment effectively
Related links
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 12 mm
