Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-088
- Mfr. Part No.:
- MDCD41-18-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 591-088
- Mfr. Part No.:
- MDCD41-18-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 18mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD41-18-14-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 18mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD41-18-14-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision-driven applications. Constructed from lightweight aluminium, this coupling ensures zero-backlash operation and exceptional torsional rigidity, making it ideal for high-speed environments up to 10,000 RPM. The innovative double disc design features two anodised aluminium hubs and stainless steel disc springs that allow each disc to flex independently, accommodating various misalignment types. Its robust construction guarantees maximum torque capabilities beyond industry standards, providing reliable performance in semiconductor, solar, and test measurement systems. With strict manufacturing controls in place, this coupling meets RoHS3 and REACH compliance, ensuring both quality and environmental responsibility.
Robust construction ensures high durability in demanding applications
Lightweight design reduces inertia enhancing performance at high speeds
Zero backlash capability promotes accurate positioning
Balanced design reduces vibration improving operational stability
Machined from solid bar stock sourced from North American mills
RoHS3 and REACH compliant for environmentally sound operations
Dynamic and static torque ratings support a variety of loads
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
