Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 17 mm
- RS Stock No.:
- 592-034
- Mfr. Part No.:
- MDCD41-18-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 592-034
- Mfr. Part No.:
- MDCD41-18-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 18mm | |
| Length | 55mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD41-18-17-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9, MIL-A-8625 Type II, ASTM B580 Type B, Class 2 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 18mm | ||
Length 55mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD41-18-17-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9, MIL-A-8625 Type II, ASTM B580 Type B, Class 2 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to facilitate effective power transmission while accommodating various misalignments. Its distinct double disc configuration comprises two anodised aluminium hubs and stainless steel disc springs, offering a balanced design that significantly reduces vibrations at higher speeds. With a lightweight construction and low inertia, this coupling proves ideal for applications demanding high RPM capabilities, specifically up to 10,000 RPM. Rulands commitment to quality is highlighted by the coupling being manufactured under stringent controls and in compliance with both RoHS3 and REACH standards, ensuring reliability and durability. Perfect for the semiconductor, solar, printing, and machine tool industries, this coupling adjusts seamlessly to precise positioning demands, making it an exceptional choice for servo applications. Experience the blend of innovation and engineering excellence with this advanced coupling solution.
Manufactured from solid bar stock sourced exclusively from North American mills
Features a zero backlash design that improves performance in dynamic settings
Engineered to handle high levels of torque ensuring robust operation
Allows for angular misalignment up to 2.0° for added flexibility
Utilises stainless steel disc springs for enhanced durability
Machined using proprietary processes that guarantee precision fit
A balanced design enhances rotational stability at high speeds
Designed for easy installation with a comprehensive torque specification
Includes a black anodised finish that provides corrosion resistance
Complies with high manufacturing standards for exceptional quality assurance
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
