Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 592-792
- Mfr. Part No.:
- FCMR25-12-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€170.48
(exc. VAT)
€209.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.48 |
*price indicative
- RS Stock No.:
- 592-792
- Mfr. Part No.:
- FCMR25-12-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.4Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 6mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR25-12-6-SS | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.4Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 6mm | ||
Material 303 Stainless Steel | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series FCMR25-12-6-SS | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed with precision and efficiency in mind, offering a seamless connection for light duty power transmission applications. Manufactured from robust 303 stainless steel, it ensures longevity and strength, while its clamp style design allows for easy installation and high torque capacity. The balanced design and zero-backlash feature drastically reduce vibration, making it a reliable choice for high-speed applications up to 6,000 RPM. With its compact size and careful craftsmanship sourced from North American mills, this coupling provides exceptional performance, meeting stringent compliance standards. Its superior anti-vibration hardware functions not only to enhance performance but also to prevent galling and ensure secure connections, making it a top choice for engineers seeking robust and reliable coupling solutions.
Balanced design helps to minimise vibration at high speeds
Compact yet efficient 12mm x 6mm bore configuration
Supplier-approved hardware supports repeatable installations
Meets rigorous DIN 912 12.9 standards for maximum torque capabilities
Ideal for applications requiring high torque capacity
Provides full bearing support for reliable operation
Related links
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
