Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 592-205
- Mfr. Part No.:
- FCMR25-12-12-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€156.73
(exc. VAT)
€192.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.73 |
*price indicative
- RS Stock No.:
- 592-205
- Mfr. Part No.:
- FCMR25-12-12-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.4Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 12mm | |
| Bore Size B | 12mm | |
| Series | FCMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.4Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 12mm | ||
Bore Size B 12mm | ||
Series FCMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is engineered for precision and reliability in power transmission applications. Crafted from robust 303 stainless steel, it embodies an innovative design with two sets of three spiral cuts, which enhance torque capacity while significantly reducing windup. Capable of zero backlash and engineered for high-speed operations up to 6,000 RPM, this coupling also features a balanced design that minimises vibration, making it ideal for servo motors and lead screws. Each unit is meticulously manufactured in the USA, ensuring adherence to stringent quality standards, and boasts Nypatch hardware that secures reliability and prevents galling during repetitive installs. Whether for light-duty applications or rigorous performance demands, this coupling is built to deliver unparalleled efficiency and durability.
Balanced design reduces operational vibration
Rated for high-speed rotations up to 6,000 RPM
Includes Nypatch anti-vibration hardware for consistent performance
Sourced from North American mills to ensure material integrity
Designed for easy installation with metric hardware
Complies with RoHS3 and REACH regulatory standards
Robust construction withstands extreme temperatures from -40°F to 350°F
Related links
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 12 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
