Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-368
- Mfr. Part No.:
- FCMR25-12-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€170.48
(exc. VAT)
€209.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.48 |
*price indicative
- RS Stock No.:
- 592-368
- Mfr. Part No.:
- FCMR25-12-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.4Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 12mm | |
| Series | FCMR25 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.4Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 12mm | ||
Series FCMR25 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed to deliver exceptional performance in precision applications. Crafted from high-quality 303 stainless steel, this coupling combines robust construction with innovative design features, ensuring zero backlash and balanced operation at high rotational speeds. With its superior torque capacity and minimal windup, it stands out as an ideal solution for linking a servo motor to a lead screw, particularly in light-duty power transmission tasks. The couplings advanced spiral cut design not only enhances its operational efficiency but also contributes to reduced vibrations, providing reliability and accuracy in dynamic environments. Manufactured in the USA under stringent quality controls, this coupling meets international standards of compliance, making it a trustworthy choice for engineers and technicians alike.
Designed for high-speed applications with a maximum speed of 6,000 RPM
Machined from North American sourced bar stock for superior quality
Features two sets of three spiral cuts for better torque capacity
Includes stringent testing to exceed DIN 912 12.9 torque standards
Suitable for angular and parallel misalignments
Provides full bearing support for increased stability
Temperature resistant from -40°F to 350°F
Related links
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 12 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
