Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 16 mm
- RS Stock No.:
- 593-070
- Mfr. Part No.:
- MDCD33-16-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 593-070
- Mfr. Part No.:
- MDCD33-16-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 16mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 16mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is crafted for precision and efficiency, making it an ideal choice for various applications including semiconductor and machine tool systems. Designed with a zero-backlash feature, it ensures high-speed performance with reduced vibration, allowing for optimal operational stability. Its lightweight construction enhances dynamics while maintaining robust torque capabilities that exceed industry standards. The coupling's unique double disc design accommodates misalignment effectively, providing flexibility and resilience in demanding conditions. Manufactured in the USA with strict adherence to quality, this coupling combines advanced engineering with top-grade materials to deliver enduring reliability and performance.
Zero backlash design for enhanced precision in motion control
Balanced structure minimises vibrations during high speed operations
Lightweight yet strong ensuring low inertia for improved responsiveness
Crafted from high quality aluminium for durability and corrosion resistance
Manufactured under strict quality controls in the USA for superior reliability
Allows for angular and parallel misalignment to accommodate various shaft alignments
RoHS3 and REACH compliant demonstrating a commitment to environmentally responsible manufacturing
Tested beyond DIN 912 12.9 standards for exceptional torque resistance
Versatile application suitability from solar systems to printing machinery
Related links
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
