Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 13 mm
- RS Stock No.:
- 591-684
- Mfr. Part No.:
- MDCD33-16-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 591-684
- Mfr. Part No.:
- MDCD33-16-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 16mm | |
| Bore Size B | 13mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD33 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 16mm | ||
Bore Size B 13mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD33 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, featuring an aluminium construction that provides exceptional durability and low inertia. The innovative design integrates two anodised aluminium hubs and stainless steel disc springs, allowing for significant misalignment compensation without backlash. With a compact size, it excels in high-speed applications, making it ideal for demanding sectors such as semiconductors, solar technology, and machine tools. Manufactured under stringent quality controls in the USA, this coupling adheres to modern environmental standards, ensuring a reliable and compliant solution for your engineering needs.
Lightweight design enhances speed and efficiency
Balanced construction minimises vibration during operation
Robust materials ensure longevity and reliability
Zero backlash technology allows for precise positioning
Suitable for applications reaching up to 10000 RPM
Metric hardware simplifies installation and maintenance
Dynamic torque capabilities facilitate versatile operational settings
Manufactured from sourced materials that meet strict compliance standards
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 33.3 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
