Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 12 mm
- RS Stock No.:
- 593-140
- Mfr. Part No.:
- MDCD33-14-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 593-140
- Mfr. Part No.:
- MDCD33-14-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 14mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 14mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to provide superior performance while accommodating various misalignment types. Its lightweight, anodised aluminium construction ensures both durability and efficiency, making it ideal for precision applications in sectors such as semiconductor, solar, and machinery. The innovative double disc design allows for greater flexibility and reduced vibration, enhancing overall operation stability at high speeds. With a zero-backlash mechanism, it ensures accurate positioning for stepper servos, thus optimising your system's performance. Manufactured under stringent quality controls in the USA, this coupling meets high torque standards, guaranteeing reliability in demanding environments.
Constructed from high quality anodised aluminium for enhanced strength
Features a balanced design to minimise vibration during operation
Equipped with disc springs for increased flexibility under misalignment
Lightweight design aids in reducing inertia for high speed applications
Designed for compatibility with industry standard metric hardware
RoHS3 and REACH compliant for environmental safety standards
Manufactured using proprietary processes for superior quality control
Capable of supporting maximum speeds up to 10000 RPM
Includes recommended hex key and torque wrench for easy installation
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 12 mm
