Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 9 mm
- RS Stock No.:
- 592-449
- Mfr. Part No.:
- MDCD33-16-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 592-449
- Mfr. Part No.:
- MDCD33-16-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 45mm | |
| Bore Size B | 9mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD33 | |
| Standards/Approvals | MIL-A-8625 Type II, REACH, RoHS3, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 45mm | ||
Bore Size B 9mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD33 | ||
Standards/Approvals MIL-A-8625 Type II, REACH, RoHS3, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance in demanding applications. This clamp double disc coupling fluidly accommodates misalignments and is designed to handle high-speed operations up to 10,000 RPM. With its lightweight design and zero-backlash functionality, it excels in maintaining torque stability while reducing vibration. The aluminium construction provides a robust yet nimble solution, making it ideal for stepper and servo applications across industries like semiconductor, solar, and machine tools. Rigorous manufacturing standards ensure quality and reliability, ensuring that the coupling contributes to system efficiencies in various technical environments.
Zero backlash design enhances torque transfer and positioning accuracy
Balanced construction minimises vibration allowing for smoother operation
Lightweight aluminium body reduces overall system inertia
Compatible with high speed applications facilitating speeds up to 10000 RPM
Robust design tested beyond industry standards for maximum torque capabilities
Specialised for precise positioning in advanced technical systems
Manufactured with strict quality controls to ensure reliability
Temperature tolerance range suitable for diverse environmental conditions
Related links
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 9 mm
