Ruland, 19.1 mm OD 6 mm, 31.8 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 591-136
- Mfr. Part No.:
- FSMR19-6-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€50.98
(exc. VAT)
€62.71
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.98 |
*price indicative
- RS Stock No.:
- 591-136
- Mfr. Part No.:
- FSMR19-6-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.94Nm | |
| Moment of Inertia | 1.037 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 6mm | |
| Bore Size B | 6mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR19 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.94Nm | ||
Moment of Inertia 1.037 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 6mm | ||
Bore Size B 6mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Series FSMR19 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a high-performance component designed for light duty power transmission applications. Manufactured from a single piece of 7075 aluminium, this coupling offers a robust solution with a balanced design that significantly reduces vibration during operation. Capable of withstanding speeds up to 6,000 RPM, it features zero-backlash functionality, ensuring precise power transfer without the risk of slippage. Its intricate design with spiral cuts enhances torque capacity, making it ideal for coupling a servo motor to a lead screw. Precision engineered in Marlborough, MA, this coupling meets stringent RoHS and REACH compliance standards, making it a superior choice for reliability and performance.
Constructed from lightweight and durable 7075 aluminium for reduced inertia
Incorporates a zero-backlash design, enhancing precision in power transmission
Designed with a balanced structure for minimal vibration at high speeds
Offers a torque capacity exceeding DIN 912 12.9 standards
Features metric hardware, ensuring compatibility in various applications
Machined from bar stock sourced from North American mills for superior quality
Facilitates installation through clear and concise guidelines, ensuring correct torque settings
Related links
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
