Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 19 mm
- RS Stock No.:
- 592-887
- Mfr. Part No.:
- MDCDK57-24-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 592-887
- Mfr. Part No.:
- MDCDK57-24-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 78.2mm | |
| Bore Size B | 19mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 78.2mm | ||
Bore Size B 19mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is engineered for precision and performance in high-speed applications. With a robust aluminum construction, it seamlessly accommodates misalignment while delivering zero backlash. Designed for dynamic environments, this coupling ensures a balanced operation that reduces vibration and enhances the longevity of connected systems. The unique double disc configuration promotes flexible accommodation of misalignment, making it ideal for environments requiring exact positioning and motion control. Whether utilized in semiconductor manufacturing or robotics, this coupling stands out with its superior torque capabilities and lightweight design, enabling speeds up to 10,000 RPM.
Zero-backlash operation ensuring precise control
Lightweight and low inertia for high-speed performance
Capable of accommodating various misalignment types effortlessly
Manufactured from high-grade materials for durability and reliability
Strict manufacturing controls to guarantee quality and compliance
Performance rated to exceed industrial torque standards
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 17 mm
