Ruland, 50.8 mm OD 17 mm, 61.3 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 591-159
- Mfr. Part No.:
- MBCK51-17-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.34 |
*price indicative
- RS Stock No.:
- 591-159
- Mfr. Part No.:
- MBCK51-17-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.173 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 17mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK51 | |
| Standards/Approvals | ISO 9001:2015, REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.173 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 14mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 17mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK51 | ||
Standards/Approvals ISO 9001:2015, REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision applications, featuring 17mm x 14mm bores and crafted from durable materials for optimal performance. The product showcases a balanced design that significantly reduces vibration, even at high speeds of up to 10,000 RPM. It effectively accommodates various forms of misalignment, making it a reliable choice for demanding situations. Its innovative construction utilises anodized aluminium hubs and stainless steel bellows, ensuring low inertia and lightweight handling. With strict manufacturing controls at an ISO 9001:2015 facility, this coupling guarantees exceptional quality and compliance with safety standards, including RoHS3 and Conflict Minerals regulations. Ideal for users needing robust reliability without compromise.
Incorporates a balanced design to minimise operational vibration
Constructed from lightweight anodized aluminium and stainless steel for enduring performance
Maximises torsional stiffness making it suitable for high precision applications
Engineered to support high rotational speeds ensuring efficiency in operation
Designed with fewer convolutions enhancing adaptability to misalignment conditions
Manufactured under stringent quality controls for assured reliability
RoHS3 REACH and Conflict Minerals compliant endorsing safe usage
Offers metric hardware ensuring compatibility with standard shaft designs
Accommodates maximum shaft penetrations for versatile installation
Related links
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
