Ruland, 50.8 mm OD 17 mm, 61.3 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 593-317
- Mfr. Part No.:
- MBCK51-17-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.34 |
*price indicative
- RS Stock No.:
- 593-317
- Mfr. Part No.:
- MBCK51-17-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.148 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Style | Keyway | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 17mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 17mm | |
| Series | MBCK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, ISO 9001:2015, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.148 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Style Keyway | ||
Misalignment - Axial 500μm | ||
Bore Size A 17mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 17mm | ||
Series MBCK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, ISO 9001:2015, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly designed to accommodate precision positioning applications with unmatched reliability. Constructed from two anodised aluminium hubs and a durable stainless steel bellows, this coupling excels in high speed scenarios, reaching up to 10,000 RPM. Its innovative design allows for effective torsional stiffness and minimal vibration, making it ideally suited for scenarios requiring exact alignment, even under varying load conditions. The carefully engineered features ensure enhanced performance and longevity, reflecting the manufacturers commitment to quality and strict manufacturing standards. With compliance to RoHS3, REACH, and Conflict Minerals regulations, this coupling not only represents engineering excellence but also adherence to environmental standards, making it a responsible choice for your applications.
Lightweight and low inertia construction for improved performance
Balanced design significantly reduces vibration at high speeds
Fewer convolutions optimise torsional stiffness for enhanced reliability
Conforms to strict ISO 9001:2015 manufacturing processes
Designed to accommodate various misalignment types effectively
Metric hardware ensures compatibility with international standards
Sourced exclusively from North American mills for superior quality
Crafted from meticulously selected bar stock for durability
Offers zero backlash operation for precise motion control
Related links
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
