Ruland, 50.8 mm OD 17 mm, 61.3 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-584
- Mfr. Part No.:
- MBCK51-17-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €228.34 |
*price indicative
- RS Stock No.:
- 592-584
- Mfr. Part No.:
- MBCK51-17-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.166 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 17mm | |
| Bore Size B | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.166 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 17mm | ||
Bore Size B 15mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High performance coupling is designed with precision engineering to provide exceptional torsional stiffness and alignment capabilities. Its innovative design, featuring two anodized aluminium hubs and a stainless steel bellows, ensures low inertia and enhanced vibrational stability, making it perfect for high speed applications. With its balanced structure, it accommodates various forms of misalignment while maintaining operational integrity, essential for precision positioning tasks. This coupling stands out not only for its structural design but also for its compliance with rigorous industry standards, ensuring reliability in demanding environments. Manufactured in an ISO 9001:2015 facility, this product embodies quality and durability for critical applications, thereby positioning itself as a top choice in the realm of motion control solutions.
Engineered for high stiffness enabling increased precision in applications
Lightweight construction enhances performance without adding significant mass
Balanced design reduces vibration facilitating smoother operation at high speeds
Fewer convolutions allow for effective torque transmission and misalignment accommodation
Manufactured from high grade materials ensuring longevity and performance under stress
RoHS3 REACH and Conflict Minerals compliant promoting environmentally responsible manufacturing
Designed to excel in dynamic conditions offering superior torque ratings
Includes dual keyway functionality for secure shaft engagement and reliability
Related links
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
