Ruland, 50.8 mm OD 17 mm, 61.3 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 593-231
- Mfr. Part No.:
- MBCK51-17-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.34 |
*price indicative
- RS Stock No.:
- 593-231
- Mfr. Part No.:
- MBCK51-17-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.158 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 17mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCK51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.158 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 16mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 17mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCK51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is an exceptional solution for precision positioning applications, designed to accommodate misalignment while maintaining high torsional stiffness. Built with two anodised aluminium hubs and a stainless steel bellows, this product combines lightweight and low inertia, making it perfect for high speed operations. Its balanced design significantly reduces vibration, enabling seamless performance at speeds up to 10,000 RPM. Engineered with fewer convolutions than typical couplings of its size, it ensures robust torque capabilities and adheres to stringent quality standards, including RoHS3 and REACH compliance.
High stiffness design ideal for precision applications
Lightweight structure enhances overall efficiency
Balanced design reduces vibration during operation
Manufactured in an ISO 9001:2015 facility ensuring quality
Engineered to accommodate various forms of misalignment
High torque ratings deliver reliable performance under load
Designed for high speed operations without compromising safety
Compliant with international safety and environmental regulations
Related links
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
