Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 17 mm Flexible Beam Coupling
- RS Stock No.:
- 592-599
- Mfr. Part No.:
- FCMR38-19-17-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 592-599
- Mfr. Part No.:
- FCMR38-19-17-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.42Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 19mm | |
| Bore Size B | 17mm | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.42Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 19mm | ||
Bore Size B 17mm | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly engineered to facilitate optimal power transmission in various mechanical applications. Designed with precision, it features a robust construction from high-quality stainless steel, guaranteeing enhanced torque capacity while minimising vibration at high speeds of up to 6,000 RPM. Its unique balanced design ensures zero backlash, making it an ideal choice for connecting servo motors to lead screws. This coupling is manufactured in the USA under strict controls, with an emphasis on durability and compliance with relevant standards. The innovative spiral cuts allow for higher torque capacity and reduce windup during operation. Coupled with its anti-vibration hardware, this product exemplifies reliability and efficiency in its field of application.
Offers zero backlash functionality for precise operation
Supports a variety of misalignment with dynamic torque ratings
Supplied with anti-vibration hardware for consistent performance
Manufactured in the USA, ensuring high-quality standards
Provides a reliable connection between shafts with minimal wear
Related links
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
