Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 14 mm
- RS Stock No.:
- 593-599
- Mfr. Part No.:
- MDCDE33-15-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€192.79
(exc. VAT)
€237.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.79 |
*price indicative
- RS Stock No.:
- 593-599
- Mfr. Part No.:
- MDCDE33-15-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 15mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDE33 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 15mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDE33 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced electrically isolating clamp double disc coupling designed for precision and efficiency. This coupling features a unique double disc design that permits individual flexibility, making it an ideal choice for applications involving variable misalignment. Crafted from lightweight anodized aluminum, it ensures minimal inertia while effectively handling high speeds up to 10,000 RPM. The robust construction is complemented by proprietary engineering processes that enhance its durability and performance in demanding environments. Perfect for use in semiconductor, solar, and machine tool applications, the coupling maximizes reliability and accuracy in positioning systems, embodying Ruland's commitment to quality manufacturing.
Zero-backlash design for enhanced performance
Balanced construction that reduces vibration at high speeds
Acetal centre spacer to prevent incidental current transfer
Lightweight materials improving overall system efficiency
Designed for extreme precision, suitable for stepper servo applications
Related links
- Ruland 45 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
