Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 8 mm
- RS Stock No.:
- 591-960
- Mfr. Part No.:
- MDCDE33-15-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€192.79
(exc. VAT)
€237.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.79 |
*price indicative
- RS Stock No.:
- 591-960
- Mfr. Part No.:
- MDCDE33-15-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 15mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE33-15-8-A | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 15mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE33-15-8-A | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Electrically isolating clamp double disc coupling is engineered for precision and performance in dynamic environments. With its innovative design, it bridges varying shaft diameters with ease, providing reliable torque transmission while effectively compensating for misalignment. Crafted from lightweight anodized aluminum, this coupling excels in high-speed applications, standing up to 10,000 RPM effortlessly. The unique double disc configuration allows for enhanced flexibility and stability, making it particularly suitable for robust industrial duties, including semiconductor manufacturing and machinery applications. Built under strict quality controls in the USA, this coupling ensures unmatched durability and efficiency, meeting the high standards demanded by today's technology-driven sectors.
Zero-backlash design enhances precision in motion
Balanced architecture significantly reduces vibration
Lightweight construction promotes higher speeds without inertia
Dynamic torque ratings ensure reliable performance in varying conditions
Acetal centre spacer effectively isolates electrical currents
Related links
- Ruland 45 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
