Ruland, 19.1 mm OD 8 mm, 31.8 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 591-245
- Mfr. Part No.:
- FSMR19-8-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€50.98
(exc. VAT)
€62.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.98 |
*price indicative
- RS Stock No.:
- 591-245
- Mfr. Part No.:
- FSMR19-8-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.26Nm | |
| Moment of Inertia | 1.037 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 8mm | |
| Bore Size B | 8mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.26Nm | ||
Moment of Inertia 1.037 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 8mm | ||
Bore Size B 8mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling exemplifies exceptional engineering for light-duty power transmission applications. Constructed from high-grade 7075 aluminium, it offers both lightweight design and high torque capacity, making it ideal for connecting servo motors to lead screws. Its unique set screw style features precision machined elements which include two sets of three spiral cuts. This innovative design minimizes windup and maximises performance even at high speeds of up to 6,000 RPM. With zero backlash and a balanced structure, this coupling operates smoothly while also complying with RoHS3 and REACH standards. Engineered in Marlborough, MA, the FSMR19-8-8-A is strictly manufactured to ensure reliability and quality, bringing robustness to any mechanical setup.
Lightweight construction enables efficient performance without unnecessary bulk
Zero backlash operation ensures precise torque transmission, enhancing system accuracy
High speed capability maintains functionality at performance levels up to 6,000 RPM
Robust design contains multiple spiral cuts for enhanced torque capacity and reduced vibration
DIN 912 12.9 standard compliance guarantees superior torque ratings and reliability
Manufactured from North American sourced materials to ensure quality and compliance
Versatile alignment accommodates various misalignment parameters, promoting ease of installation
Precision machining achieves exact bore tolerances, reducing the risk of slippage
Related links
- Ruland 31.8 mm Length 8 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
